|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68561-0014
Manufacturer Part #:

68561-0014

Manufacturer:

Description:
Computer Cables SATA CABLE ASSY. .5m STRAIGHT TO STRAIGHT
Mouser Online Catalog Page 1,578, Mouser Online Catalog
PDF Page 1,578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: I/O Cables
Type: SATA Signal Cable
Connector End A: SATA
Connector End A Pin Count: 7
Connector End B: SATA
Connector End B Pin Count: 7
Gender: Female / Female
Wire Gauge - AWG: 26
Length: 0.5 m
Color: Red
Current Rating: 1.5 A
Description/Function: Serial ATA cable assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 68561
Factory Pack Quantity: 250
Voltage Rating: 40 V
Part # Aliases: 0685610014
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43045-0615 Headers & Wire Housings 1,315
67800-5001 I/O Connectors 7,516
53047-0210 Headers & Wire Housings 9,751
1581T4 Power Outlet Strips 29
0225001.HXP Cartridge Fuses 2,356
BSS316NH6327XT MOSFET 13,723
28S2001-0M0 Ferrite Cable Cores 429
OD9225-24HB DC Fans 43
67800-8001 I/O Connectors 394
ECA-2AHG102 Aluminum Electrolytic Capacitors - Leaded 69
Real Time Availability
Stock:
3,301 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.02
  10: $2.77
  25: $2.60
  50: $2.51
  100: $2.20
  250: $2.14
  500: $2.09
  1,000: $2.03
  1,500: $1.98

To add to a project, please Log In.

157845746 179804822