|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68503-1602
Manufacturer Part #:

68503-1602

Manufacturer:

Description:
Headers & Wire Housings OBD MALE HOUSING 16P OBD MALE HOUSING 16P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Number of Positions: 16 Position
Pitch: 4 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Mounting Angle: Straight
Contact Gender: -
Series: 68503
Tradename: OBD-II
Brand: Molex
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Latched
Row Spacing: 8.6 mm
Factory Pack Quantity: 30
Part # Aliases: 0685031602
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12110250 Automotive Connectors 4,677
51115-1601 Headers & Wire Housings 5,734
51117-1605 Headers & Wire Housings 6,377
OBD-M-DB9-F-ES D-Sub Cables 43
51116-1601 Headers & Wire Housings 657
68503-0101 Headers & Wire Housings 88
57919-6702 Headers & Wire Housings 6,143
50420-8000 (Cut Strip) Headers & Wire Housings 9,900
57964-9702 (Cut Strip) Headers & Wire Housings 6,000
57964-9702 Headers & Wire Housings 20,000
Real Time Availability
Stock:
2,751 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.04
10:
$3.55
25:
$3.39
100:
$3.19
250:
$2.80
500:
$2.71
$2.34
$2.18

To add to a project, please Log In.

143080215 167858023 172639243