|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67926-0012
Manufacturer Part #:

67926-0012

Manufacturer:

Description:
I/O Connectors SERIAL ATA POWER CON R CONNECTOR IDT TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Female
Number of Positions: 5 Position
Pitch: 3.81 mm
Voltage Rating: 15 VDC
Termination Style: IDC
Series: 67926
Current Rating: 1.5 A
Operating Temperature Range: - 35 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 2184
Part # Aliases: 0679260012
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRF7749L1TRPBF MOSFET 4,088
60619-4 Pin & Socket Connectors 7,746
37103-A165-00E-MB Headers & Wire Housings 934
37104-A165-00E-MB Headers & Wire Housings 1,711
1-1827872-0 Headers & Wire Housings 1,045
IRF7580MTRPBF MOSFET 6,550
67926-0040 I/O Connectors 8,325
39-01-4050 Headers & Wire Housings 24,813
67926-0041 I/O Connectors 12,368
67926-0311 I/O Connectors 81
Real Time Availability
Stock:
2,812 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$1.00
100:
$0.79
500:
$0.65
$0.57
$0.49

To add to a project, please Log In.

143080215 165518802 172639243 125672116 167858023