Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67803-8020
Manufacturer Part #:

67803-8020

Manufacturer:

Description: USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type AB Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Female
Current Rating: 1 A
Mounting Style: SMD/SMT
Termination Style: Solder Tab
Connector Type: Mini USB Type AB Receptacle
Color: Gray
Contact Material: Copper Alloy
Contact Plating: Gold
Features: USB OTG
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Reel
Factory Pack Quantity: 2500
Voltage Rating: 30 V
Part # Aliases: 0678038020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.10
  10: $1.90
  25: $1.79
  50: $1.71
  100: $1.63
  250: $1.47
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $1.23
  1,000: $1.06
  1,500: $0.941

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
IHLP1616ABER1R0M01
Fixed Inductors 1uH 20%
Vishay/Dale
1: $2.59
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.75
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
SESD0802Q4UG-0020-090
ESD Suppressors 4-CH MINI 9V Uni-Di .20pF 20kV SES ...
TE Connectivity / Raychem
1: $0.72

151199720