|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67800-8125
Manufacturer Part #:

67800-8125

Manufacturer:

Description:
I/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 V
Contact Plating: Gold
Mounting Style: Through Hole
Mounting Angle: Vertical
Series: 67800
Color: Black
Contact Material: Brass
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 4800
Part # Aliases: 0678008125
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63020DSJR Voltage Regulators - Switching Regulators 13,314
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
LD1086DT33TR LDO Voltage Regulators 5,988
EEU-FR1A222L Aluminum Electrolytic Capacitors - Leaded 3,581
BYV28-200-TAP Rectifiers 9,196
47155-4001 I/O Connectors 1,023
71439-1164 Board to Board & Mezzanine Connectors 641
R-78B6.5-1.0 Non-Isolated DC/DC Converters 262
LM22670TJE-ADJ/NOPB Voltage Regulators - Switching Regulators 1,436
2510-5002UG Headers & Wire Housings 417
Real Time Availability
Stock:
4,861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.565
100:
$0.498
500:
$0.441
$0.405
$0.368
$0.346
$0.311

To add to a project, please Log In.

143080215 165518802 172639243 125672116 167858023