|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67800-8025
Manufacturer Part #:

67800-8025

Manufacturer:

Description:
I/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 V
Contact Plating: Gold
Mounting Style: Through Hole
Mounting Angle: Vertical
Series: 67800
Color: Black
Contact Material: Brass
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 4800
Part # Aliases: 0678008025
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,443
87832-1420 Headers & Wire Housings 15,111
MAX6412UK22+T Supervisory Circuits 3,519
T491A106K010AT Tantalum Capacitors - Solid SMD 89,553
2R5TPE330M Tantalum Capacitors - Polymer SMD 4,263
SIT9102AI-243N33E200.00000 Standard Clock Oscillators 691
CBC3225T4R7MR Fixed Inductors 16,350
C1608X7R1H103K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,015
16SVPE180M Aluminum Organic Polymer Capacitors 58
XAL4020-401MEB Fixed Inductors 153
Real Time Availability
Stock:
4,372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.66
100:
$0.451
500:
$0.438
$0.384
$0.33

To add to a project, please Log In.

143080215 165518802 167858023 172639243 125672116