|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67800-8005
Manufacturer Part #:

67800-8005

Manufacturer:

Description:
I/O Connectors 7Ckt Vert Signal Hdr w/tabs locking latch
Mouser Online Catalog Page 1,514, Mouser Online Catalog
PDF Page 1,514, PDF Catalog Page
67800-8005 Datasheet 67800-8005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Male
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 V
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Tail
Mounting Angle: Vertical
Series: 67800
Color: Black
Contact Material: Brass
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 4800
Part # Aliases: 0678008005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,796
47272-0001 HDMI, Displayport & DVI Connectors 2,764
PS1240P02BT Audio Indicators & Alerts 22,926
NANOSMDC110F-2 Resettable Fuses - PPTC 21,547
553-0122F LED Circuit Board Indicators 5,360
47053-1000 Headers & Wire Housings 9,262
22-01-3037 Headers & Wire Housings 55,133
47018-2001 I/O Connectors 1,170
2-5177986-1 Board to Board & Mezzanine Connectors 789
9DB106BGLFT Clock Buffer 744
Real Time Availability
Stock:
2,681 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.921
25:
$0.873
50:
$0.83
100:
$0.79
250:
$0.65
500:
$0.60
$0.53
$0.48

To add to a project, please Log In.

125672116 143080215 165518802 167858023 172639243