|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67800-5005
Manufacturer Part #:

67800-5005

Manufacturer:

Description:
I/O Connectors 7Ckt Vert Signal Hdr SMT w/ locking latch
Mouser Online Catalog Page 1,514, Mouser Online Catalog
PDF Page 1,514, PDF Catalog Page
67800-5005 Datasheet 67800-5005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Male
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 VDC
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Tail
Mounting Angle: Vertical
Series: 67800
Color: Black
Contact Material: Brass
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 35 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 4800
Part # Aliases: 0678005005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,879
47272-0001 HDMI, Displayport & DVI Connectors 2,769
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
BAT54C Schottky Diodes & Rectifiers 64,912
5747844-6 D-Sub Standard Connectors 2,244
ERJ-2RKF1003X Thick Film Resistors - SMD 954,649
XRCGB25M000F3M00R0 Crystals 4,053
LTST-C190KRKT Standard LEDs - SMD 27,073
75784-0126 High Speed / Modular Connectors 495
Real Time Availability
Stock:
3,803 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
10:
$0.688
25:
$0.62
50:
$0.593
100:
$0.539
250:
$0.485
500:
$0.431
$0.391
$0.388

To add to a project, please Log In.

143080215 165518802 172639243 125672116 167858023