|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67687-3550
Manufacturer Part #:

67687-3550

Manufacturer:

Description:
Memory Card Connectors 6ckt 2.54mm Pitch SI h SIM Card Connector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Pitch: 2.54 mm
Current Rating: 500 mA
Brand: Molex
Packaging: Reel
Series: 67687
Factory Pack Quantity: 1000
Voltage Rating: 50 VDC
Part # Aliases: 0676873550
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78545-0010 Memory Card Connectors 5,545
SIM3U164-B-GM ARM Microcontrollers - MCU 442
L7824CD2T-TR Linear Voltage Regulators 3,712
M24C02-WMN6P EEPROM 3,727
MSP430F2616TPM 16-bit Microcontrollers - MCU 243
CRCW0603470KFKEA Thick Film Resistors - SMD 41,263
CRCW08053K30FKEA Thick Film Resistors - SMD 29,028
CRCW080547K0FKEA Thick Film Resistors - SMD 79,356
CRCW0805470KFKEA Thick Film Resistors - SMD 32,467
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,967
Real Time Availability
Stock:
6,576 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.04
10:
$0.95
100:
$0.75
500:
$0.619
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.542
$0.467

To add to a project, please Log In.

143080215 172639243 167858023