|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67643-3911
Manufacturer Part #:

67643-3911

Manufacturer:

Description:
USB Connectors USB REC 4P RA SHLD TYPE A 30AU
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
67643-3911 Datasheet 67643-3911 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Through Hole
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Connector Type: USB Type A Receptacle
Contact Plating: Gold
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Tray
Series: 67643
Factory Pack Quantity: 1000
Voltage Rating: 30 VDC
Part # Aliases: 0676433911
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL1963A-33DCYR LDO Voltage Regulators 2,826
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,774
54819-0519 USB Connectors 5,102
RJE711881411 Modular Connectors / Ethernet Connectors 623
70553-0040 Headers & Wire Housings 490
CRCW060349R9FKEA Thick Film Resistors - SMD 115,834
CRCW060375R0FKEA Thick Film Resistors - SMD 113,564
MMBT3906LT1G Bipolar Transistors - BJT 89,432
70553-0037 Headers & Wire Housings 568
Real Time Availability
Stock:
965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.65
10:
$1.50
25:
$1.41
50:
$1.35
100:
$1.29
250:
$1.17
500:
$1.07
$0.918
$0.862

To add to a project, please Log In.

151199720 143080215 112182318 152174287 112251026 130384806 133542889 172639243 167858023