|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67582-0000
Manufacturer Part #:

67582-0000

Manufacturer:

Description:
I/O Connectors Housing of SATA powe ATA power receptacle
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Female
Number of Positions: 15 Position
Pitch: 1.27 mm
Mounting Style: Wire
Series: 67582
Contact Material: Polyester
Number of Ports: 1
Packaging: Bulk
Factory Pack Quantity: 3500
Part # Aliases: 0675820000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 669
39-00-0039 Headers & Wire Housings 318,428
1-480424-0 Pin & Socket Connectors 12,751
39-01-2040 Headers & Wire Housings 56,170
43645-0200 Headers & Wire Housings 32,785
90119-2109 Headers & Wire Housings 76,067
63823-9900 Crimpers 6
09-50-8141 Headers & Wire Housings 1,870
67581-0010 (Cut Strip) I/O Connectors 400
Real Time Availability
Stock:
7,308 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.16
10:
$0.87
25:
$0.83
100:
$0.80
250:
$0.72
500:
$0.65
$0.58
$0.50

To add to a project, please Log In.

125672116 172639243 143080215 165518802 167858023