|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67503-1020
Manufacturer Part #:

67503-1020

Manufacturer:

Description:
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type B Connectors
Standard: USB
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Gender: Female
Current Rating: 1 A
Termination Style: SMD
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Reel
Series: 67503
Factory Pack Quantity: 2500
Voltage Rating: 30 VAC/DC
Part # Aliases: 0675031020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88732-8902 USB Cables / IEEE 1394 Cables 1,917
88732-8602 USB Cables / IEEE 1394 Cables 1,734
88732-8802 USB Cables / IEEE 1394 Cables 2,016
88732-8900 USB Cables / IEEE 1394 Cables 1,170
88732-8600 USB Cables / IEEE 1394 Cables 877
88732-8500 USB Cables / IEEE 1394 Cables 1,005
88732-8502 USB Cables / IEEE 1394 Cables 235
88732-8702 USB Cables / IEEE 1394 Cables 2,358
88732-8800 USB Cables / IEEE 1394 Cables 1,080
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 135,577
DM3AT-SF-PEJM5 Memory Card Connectors 27,905
SKQMASE010 Tactile Switches 147,715
LG R971-KN-1 Standard LEDs - SMD 316,196
BD9104FVM-TR Voltage Regulators - Switching Regulators 2,886
ERJ-8BWFR033V Current Sense Resistors - SMD 8,395
CRCW060310K0FKEA Thick Film Resistors - SMD 1,005,210
C2012X5R1A336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,806
MC74VHC1G50DFT2G Buffers & Line Drivers 25,567
BK1005HS241-TV EMI Filter Beads, Chips & Arrays 8,833
Real Time Availability
Stock:
5,971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.13
  10: $0.992
  25: $0.934
  50: $0.895
  100: $0.856
  250: $0.778
  500: $0.636
  1,000: $0.566
  1,500: $0.469
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.469
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151199720 143080215 102261304 148513746 152174287 167858023 112182318 112251026 133542889 172639243