|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67491-1038
Manufacturer Part #:

67491-1038

Manufacturer:

Description:
I/O Connectors 1.27MM HIGH SPEED SE RIAL PLUG VERT. TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Male
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 VDC
Contact Plating: Gold
Termination Style: Through Hole
Mounting Angle: Vertical
Series: 67491
Color: Black
Current Rating: 1.5 A
Operating Temperature Range: - 35 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 6400
Part # Aliases: 0674911038
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
67489-8005 I/O Connectors 743
ImageMfr. Part #DescriptionStock 
HDC1008YPAT Board Mount Humidity Sensors 2,937
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
1932258-1 USB Connectors 5,528
PCA9617ADPJ Interface - Signal Buffers, Repeaters 25,801
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,086
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,186
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,218
C3225X7R1H106M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,662
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,418
Real Time Availability
Stock:
4,487 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.04
100:
$0.824
500:
$0.68
$0.596
$0.512

To add to a project, please Log In.

143080215 165518802 172639243 125672116 167858023