|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67491-1030
Manufacturer Part #:

67491-1030

Manufacturer:

Description:
I/O Connectors SRL ATA HDR VERT T/H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 VDC
Contact Plating: Gold
Mounting Style: Through Hole
Series: 67491
Color: Black
Current Rating: 1.5 A
Housing Material: Polyester
Operating Temperature Range: - 35 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 6400
Part # Aliases: 0674911030
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
67489-8005 I/O Connectors 743
ImageMfr. Part #DescriptionStock 
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 112,140
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
TPS2052BDGNR Power Switch ICs - Power Distribution 2,315
SI7336ADP-T1-E3 MOSFET 7,837
RK73Z2HTTE Thick Film Resistors - SMD 22,197
SMTU2032-LF Coin Cell Battery Holders 2,413
C0402C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 591,879
90120-0122 Headers & Wire Housings 6,756
ERJ-8BWFR018V Current Sense Resistors - SMD 5,767
Real Time Availability
Stock:
6,811 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.57
100:
$0.51
500:
$0.465

To add to a project, please Log In.

172639243 143080215 165518802 167858023 125672116