Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67489-9005
Manufacturer Part #:

67489-9005

Manufacturer:

Description:
I/O Connectors 7Ckt Vertical Signal w/latch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Gender: Female
Number of Positions: 7
Pitch: 1.27 mm
Voltage Rating: 15 VDC
Termination Style: Solder
Series: 67489
Current Rating: 1.5 A
Operating Temperature Range: - 35 C to + 85 C
Factory Pack Quantity: 5120
Tradename: MicroCross
Part # Aliases: 0674899005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
67491-1038 I/O Connectors 6,120
47080-4005 I/O Connectors 4,961
67491-0025 I/O Connectors 6,293
47080-4001 I/O Connectors 4,917
47155-4001 I/O Connectors 7,072
67491-1030 I/O Connectors 3,622
47080-4002 I/O Connectors 1,482
67490-1221 I/O Connectors 1,993
67490-1225 I/O Connectors 2,217
67491-0022 I/O Connectors 1,060
ImageMfr. Part #DescriptionStock 
2904374 DIN Rail Power Supplies 26
GRM155R61C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,722
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,438
0800886 Terminal Block Tools & Accessories 13,371
LRTBC9TP-CWD5-1+D5E7-25+A High Power LEDs - Multi-Color 10,125
L712A DC Power Connectors 5,933
0431177081 Ferrite Clamp On Cores 2,223
67582-0000 I/O Connectors 4,606
GRM1885C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,943
67489-8005 I/O Connectors 2,296
Real Time Availability
Stock:
3,381 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.31
  10: $1.15
  25: $1.02
  50: $0.90
  100: $0.77
  250: $0.72
  500: $0.61
  1,000: $0.51
  1,500: $0.40

To add to a project, please Log In.

143080215 167858023 125672116 165518802 172639243