Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67329-8020
Manufacturer Part #:

67329-8020

Manufacturer:

Description:
USB Connectors USB A UPRIGHT CONN.F LANGEOUT W/FORK LOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type A Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1 A
Termination Style: Through Hole
Connector Type: USB Type A Receptacle
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Angle: Upright
Operating Temperature Range: 0 C to + 40 C
Packaging: Tray
Series: 67329
Factory Pack Quantity: 2800
Voltage Rating: 30 V
Part # Aliases: 0673298020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
344 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.43
  100: $1.09
  500: $0.99
  1,000: $0.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88728-3200
USB Cables / IEEE 1394 Cables USB SHIELDED I/O CAB
Molex
1: $2.14
88728-3202
USB Cables / IEEE 1394 Cables USB A STYLE 810MM BL ...
Molex
1: $4.40
88728-3300
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $3.45
88728-3400
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $3.17
88728-3402
USB Cables / IEEE 1394 Cables USB A STYLE 2080MM B ...
Molex
1: $4.56
88738-8000
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $1.58
88738-8100
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $2.50
88738-8200
USB Cables / IEEE 1394 Cables USB A-TO-PIGTAIL Shi ...
Molex
1: $2.41

151199720 167858023 152174287 143080215 112251026 130384806 133542889 172639243