Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67068-9001
Manufacturer Part #:

67068-9001

Manufacturer:

Description: USB Connectors USB Type B Recept R/A w/ Solder Tabs
Silverlight Page 1,458, Mouser Enhanced Catalog
PDF Page 1,458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 4
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Connector Type: USB Type B Receptacle
Color: White
Contact Material: Copper Alloy
Contact Plating: Gold
Insulator Color: White
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Tray
Factory Pack Quantity: 1200
Voltage Rating: 30 V
Part # Aliases: 0670689001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,416 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $1.08
  25: $1.05
  50: $1.02
  100: $0.99
  250: $0.96
  500: $0.93
  1,000: $0.85
  1,500: $0.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
43650-0400
Headers & Wire Housings R/A HEADER 4 POS TIN SINGL ...
Molex
1: $1.33
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
42TL019-RC
Transformers Audio & Signal XFMR 10KCT/600CT
Xicon
1: $1.94
293D107X9020E2TE3
Tantalum Capacitors - Solid SMD 100uF 20volts 10% ...
Vishay/Sprague
1: $3.11
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
C1210C105K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.33
LQH32MN120J23L
Fixed Inductors 12uH 5%
Murata Electronics
1: $0.32
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
TDA2050V
Audio Amplifiers 32W Hi-Fi Audio Amp
STMicroelectronics
1: $2.79
AP1117E33G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
74320-9014
HDMI, Displayport & DVI Connectors 29CKT RA PCB RE ...
Molex
1: $4.17
CD1005-B0130L
Schottky Diodes & Rectifiers IO=100mA VR=30V SMALL ...
Bourns
1: $0.14
8017
PCBs & Breadboards PLUGBORD 3.94"X6.3" 042" Hole D ...
Vector
1: $16.85
OVLLB8C7
Standard LEDs - Through Hole Blue 470 nm
Optek
1: $0.75

130384806 119731226 102100837 187664426 107753859 139649758 193714150 139426286 151199720