Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-67068-8000
Manufacturer Part #:

67068-8000

Manufacturer:

Description: USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Flash
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 4
Gender: Female
Current Rating: 1.5 A
Termination Style: Solder Tab
Color: Black
Connector Type: USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Multiple internal groundingfingers
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Tray
Series: 67068
Factory Pack Quantity: 1200
Voltage Rating: 30 V
Part # Aliases: 0670688000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,218 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.19
  25: $1.12
  50: $1.08
  100: $1.00
  250: $0.87
  500: $0.80
  1,000: $0.71
  1,500: $0.625

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $1.96
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $2.20
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.45
MEE1S0505SC
Isolated DC/DC Converters 1W 5Vin 5Vout 200mA SIP
Murata Power Solutions
1: $5.26
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay / Dale
1: $0.08
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
RJHSE-5381
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.30
SJ-5303 CLEAR
Mounting Hardware SMALL HEMISPHERE CLR 132 PER PAD
3M Electronic Specialty
1: $0.11
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
67643-3911
USB Connectors USB REC 4P RA SHLD TYPE A 30AU
Molex
1: $1.66
06035A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.10

151199720 139426286 119731226 187664426 102100837 130384806 143080215 133542889 152174287 172639243 192474407 148513746 167858023 112251026 192717771