|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-67068-7041
Manufacturer Part #:

67068-7041

Manufacturer:

Description:
USB Connectors 4CKT TYPE B RECPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Connector Type: USB Type B Receptacle
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Tray
Series: 67068
Factory Pack Quantity: 640
Voltage Rating: 30 V
Part # Aliases: 0670687041
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
FT2232HL-REEL USB Interface IC 14,609
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,607
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,335
ACM2520-102-2P-T002 Common Mode Filters / Chokes 6,512
292304-1 USB Connectors 11,728
CY7C68013A-56BAXC 8-bit Microcontrollers - MCU 490
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 254,462
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 820,804
MBRS130LT3G Schottky Diodes & Rectifiers 22,562
Real Time Availability
Stock:
1,625 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.55
10:
$1.40
100:
$1.20
500:
$1.12
$0.905

To add to a project, please Log In.

192474407 192717771 151199720 139426286 119731226 187664426 102100837 130384806 112251026 133542889 172639243 143080215 148513746 167858023 112182318 152174287