Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-64325-1010
Manufacturer Part #:

64325-1010

Manufacturer:

Description:
Automotive Connectors CMC BLIND PLUG TERM CAVITY .635MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Accessories
Number of Positions: 1
Gender: Male
Mounting Style: Through Hole
Termination Style: Press Fit
Series: 64325
Color: White
Contact Type: Plug
Family: Crimp Housings
Housing Material: Nylon
Material: Nylon
Number of Rows: 1
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 47500
Tradename: CMC
Type: Cavity Plug
Part # Aliases: 0643251010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39,733 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.07
  100: $0.063
  1,000: $0.052
  5,000: $0.042
  10,000: $0.04

To add to a project, please Log In.

161109514 133303583 197347295 185821308 143080215 186413678 132632562 138329583 172639243 167858023 194194343