|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-64324-1039
Manufacturer Part #:

64324-1039

Manufacturer:

Description:
Automotive Connectors 2.8MM FEM TERM SN PLTD 1-2MM WIRE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Gender: Female
Contact Plating: Tin
Series: 64324
Current Rating: 21 A
Family: Crimp Terminals
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: CMC
Voltage Rating: 14 VDC
Part # Aliases: 0643241039
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
64323-1029 (Cut Strip) Automotive Connectors 20,700
64324-1019 Automotive Connectors 7,343
64321-1011 Automotive Connectors 290
64324-1049 Automotive Connectors 3,192
64321-1101 Automotive Connectors 665
64321-2011 Automotive Connectors 114
64320-1301 Automotive Connectors 2,718
64322-1029 (Cut Strip) Automotive Connectors 11,000
64322-1039 (Cut Strip) Automotive Connectors 10,400
64324-1029 (Cut Strip) Automotive Connectors 100
Real Time Availability
Stock:
1,967 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.46
10:
$0.414
100:
$0.369
500:
$0.334
$0.299
$0.276
$0.254
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.242
$0.219

To add to a project, please Log In.

197347295 185821308 143080215 161109514 194194343 132632562 138329583 172639243 167858023 186413678