Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-64322-1019
Manufacturer Part #:

64322-1019

Manufacturer:

Description:
Automotive Connectors CP FEM TERM SN PLTD .35MM REEL/12000
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Terminals
Number of Positions: -
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Tin
Series: 64322
Contact Material: Phosphor Bronze
Contact Type: Female
Current Rating: 6 A
Family: Crimp Terminals
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 60000
Tradename: CMC
Voltage Rating: 14 V
Wire Gauge Range: 24-22
Part # Aliases: 0643221019
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-64322-1019-LP 64322-1019 (Loose Piece) Bulk In Stock $0.25 1
538-64322-1019-CT 64322-1019 (Cut Strip) Cut Tape In Stock $0.14 100
538-64322-1019-MR 64322-1019 (Mouser Reel) Reel In Stock $0.09 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4-1437290-0 Automotive Connectors 3,046
43030-0001 Headers & Wire Housings 168,000
90119-0110 Headers & Wire Housings 100,000
64322-1039 Automotive Connectors 48,000
46235-5003 Headers & Wire Housings 24,000
502381-0000 Headers & Wire Housings 96,000
02-08-1001 Pin & Socket Connectors 84,000
39-00-0073 Headers & Wire Housings 32,000
39-00-0207 Headers & Wire Housings 40,000
46235-5004 Headers & Wire Housings 12,000
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 12000
Multiples: 12000
Pricing (USD)
Reel of 12000
  12,000: $0.082
  24,000: $0.079
  36,000: $0.077
  48,000: $0.076

To add to a project, please Log In.

197347295 185821308 143080215 161109514 167858023 186413678 132632562 172639243 1941943435-0814-6falseAlternative Packaging