Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-63444-0802
Manufacturer Part #:

63444-0802

Manufacturer:

Description: Punches & Dies PUNCH **
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Punches & Dies
RoHS: Not Applicable
Product: Punches
Type: Insulation
Description/Function: Tool for crimping terminals
Packaging: Bulk
Factory Pack Quantity: 3
Part # Aliases: 0634440802
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.23
  5: $96.24
  25: $93.36
  100: $88.59
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
UCC28084D
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
1473005-4
IC & Component Sockets DDR2 SADIMM 200P STANDARD H ...
TE Connectivity / AMP
1: $3.48
51382-0400
Headers & Wire Housings 2.0 WTB HSG 4CKT MICROCLAS ...
Molex
1: $0.24
19070-0045
Terminals RING TONGUE TERMINAL 18-22 AWG stud 8
Molex
1: $0.30
MRA4004T3G
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.28
171-PA2181-2-E
Phone Connectors PHONE 2.5MM MONO
Kobiconn
1: $1.70
D3082-05
Circuit Board Hardware - PCB SHORTING LINK PLUG GO ...
Harwin
1: $0.69
63454-0069
Punches & Dies INSULATION PUNCH **
Molex
1: $130.67

199936611 195415359