Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-56579-0576
Manufacturer Part #:

56579-0576

Manufacturer:

Description:
USB Connectors USB Mini-AB Recept On-The-Go Rt.Angle
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type AB Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 5
Gender: Female
Current Rating: 1 A
Termination Style: Solder Tab
Color: Gray
Connector Type: Mini USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Metal shielding for ESD protection
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Operating Temperature Range: 0 C to + 50 C
Packaging: Reel
Series: 56579
Factory Pack Quantity: 800
Voltage Rating: 30 VAC/DC
Part # Aliases: 0565790576
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88753-8200 USB Cables / IEEE 1394 Cables 1,793
88753-8202 USB Cables / IEEE 1394 Cables 1,747
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,738
FT232RL-REEL USB Interface IC 20,683
FT232RQ-REEL USB Interface IC 29,728
PGB1010603MR ESD Suppressors 122,102
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,168
DM3AT-SF-PEJM5 Memory Card Connectors 28,014
C2012X5R1A336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,064
67503-1020 USB Connectors 9,737
BD9104FVM-TR Voltage Regulators - Switching Regulators 2,921
ERJ-8BWFR033V Thick Film Resistors - SMD 4,533
Real Time Availability
Stock:
5,459 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.64
  10: $2.48
  25: $2.37
  50: $2.27
  100: $2.20
  250: $2.05
  500: $1.97
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.73
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151199720 143080215 112251026 130384806 133542889 172639243 167858023 152174287