|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-560020-0300
Manufacturer Part #:

560020-0300

Manufacturer:

Description:
Headers & Wire Housings WtB Hdr Single Row Vertical 3Ckt
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Shrouded
Number of Positions: 3 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 560020
Tradename: DuraClik
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Housing Material: Polyamide (PA)
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 650
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
502351-0400

Headers & Wire Housings

31,776

Designed for Use With
502351-0600

Headers & Wire Housings

21,013

Designed for Use With
502351-0800

Headers & Wire Housings

9,558

Designed for Use With
502351-0200

Headers & Wire Housings

2,864

ImageMfr. Part #DescriptionStock 
PCF2129AT/2,518 Real Time Clock 2,869
C2012X5R1C226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,864
502351-0300 Headers & Wire Housings 23,375
560020-0800 Headers & Wire Housings 3,040
502351-0500 Headers & Wire Housings 12,482
F951A106MRAAQ2 Tantalum Capacitors - Solid SMD 4,737
502352-0500 Headers & Wire Housings 5,197
06035A220JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,796
560020-0500 Headers & Wire Housings 606
560020-0700 Headers & Wire Housings 469
Real Time Availability
Stock:
2,642 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.92
100:
$0.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 650
To purchase full reel, order in multiples of 650:
650:
$0.73
$0.67
$0.61
$0.56
$0.52
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215