Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-560020-0200
Manufacturer Part #:

560020-0200

Manufacturer:

Description:
Headers & Wire Housings WtB Hdr Single Row Vertical 2Ckt
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Shrouded
Number of Positions: 2
Pitch: 2 mm
Number of Rows: 1
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Housing Material: Polyamide (PA)
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Row Spacing: -
Series: 560020
Factory Pack Quantity: 650
Tradename: DuraClik
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
502351-0400

Headers & Wire Housings

23,969

Designed for Use With
502351-0600

Headers & Wire Housings

13,927

Designed for Use With
502351-0200

Headers & Wire Housings

15,523

ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 56,647
FPF2700MX Power Switch ICs - Power Distribution 11,016
502351-0200 Headers & Wire Housings 15,523
KRM55WR71J226MH01K Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,169
560020-0800 Headers & Wire Housings 3,184
US1G-13-F Rectifiers 19,144
HSMF-C166 Standard LEDs - SMD 19,831
CGA4J3X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,704
CLF10040T-101M-D Fixed Inductors 1,838
50212-8000 (Cut Strip) Headers & Wire Housings 600
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 40 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.18
  10: $1.04
  100: $0.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 650
To purchase full reel, order in multiples of 650:
  650: $0.83
  1,300: $0.75
  1,950: $0.69
  4,550: $0.64
  9,750: $0.59
  24,700: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215