|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-55560-0307
Manufacturer Part #:

55560-0307

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row
Mouser Online Catalog Page 1,731, Mouser Online Catalog
PDF Page 1,731, PDF Catalog Page
55560-0307 Datasheet 55560-0307 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Number of Positions: 30 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 500 mA
Voltage Rating: 50 V
Series: 55560
Packaging: Reel
Contact Material: Brass
Contact Plating: Gold
Housing Material: Thermoplastic
Stack Height: 1.5 mm
Factory Pack Quantity: 3000
Tradename: SlimStack
Part # Aliases: 0555600307
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54722-0304 Board to Board & Mezzanine Connectors 2,203
ImageMfr. Part #DescriptionStock 
EP3C10U256I7N FPGA - Field Programmable Gate Array 793
FC-12M 32.7680KA-A3 Crystals 8,533
TXS0102DCUR Translation - Voltage Levels 10,302
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,455
MC-306 32.7680K-A0:ROHS Crystals 7,178
TPS3805H33DCKR Supervisory Circuits 3,098
NFE31PT222Z1E9L Feed Through Capacitors 29,378
54722-0164 Board to Board & Mezzanine Connectors 4,320
54722-0304 Board to Board & Mezzanine Connectors 2,203
55560-0168 Board to Board & Mezzanine Connectors 5,780
Real Time Availability
Stock:
3,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.14
10:
$2.88
25:
$2.60
50:
$2.36
100:
$2.15
250:
$1.95
500:
$1.78
$1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122402623 182075237 682250394 143080215 172572485 172639243 167858023