Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-55395-0619
Manufacturer Part #:

55395-0619

Manufacturer:

Description: Firewire Connectors 2.00MM SHIELDED SKT right angle flat
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Gender: Female
Current Rating: 0.5 A
Mounting Style: Through Hole
Termination Style: Solder Tab
Connector Type: Firewire Receptacle
Color: Black
Features: Double shielding
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: 55395
Factory Pack Quantity: 180
Voltage Rating: 40 V
Part # Aliases: 0553950619
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.07
  10: $15.05
  25: $15.03
  50: $14.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
NKE0505SC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.61
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
53460-0629
Firewire Connectors 6P SOCKET R/A
Molex
1: $2.84
BZD27C8V2P-GS08
Zener Diodes 8.2 Volt 0.8 Watt 5%
Vishay Semiconductors
1: $0.15
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
MAL202117472E3
Aluminum Electrolytic Capacitors - Leaded 4700uF 4 ...
Vishay/BC Components
1: $5.11
KA78R15CTU
Low Dropout Regulators - LDO 1A Fixed 15V LDO
Fairchild Semiconductor
1: $0.91
FDC602P
MOSFET P-Ch PowerTrench Specified 2.5V
Fairchild Semiconductor
1: $0.48
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.55
STM32F107VBT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $9.18
MCEEZW-A1-0000-0000K040F
High Power LEDs - White XLAMP MCE LED EASYWT 370LM
Cree, Inc.
1: $17.67
ATTINY25-20SSU
8-bit Microcontrollers - MCU 8-bit 5V 20MHz
Atmel
1: $0.95
CP2110-F01-GM
I/O Controller Interface IC HID USB to UART bridge
Silicon Labs
1: $1.93
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
24-6337-8802
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $36.70
LM358AMX
Operational Amplifiers - Op Amps Dual OP amp
Fairchild Semiconductor
1: $0.41
NTCLE100E3103GB0
Thermistors - NTC 10K OHM 2%
Vishay
1: $0.87
APH-SMAJ-TNCP
RF Adapters - Between Series SMA JK-TNC PLG
Amphenol RF
1: $14.16

000000001