|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-55358-5028
Manufacturer Part #:

55358-5028

Manufacturer:

Description:
Memory Card Connectors 50CKT CARD HDR HSG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Card Connectors
Card Type: CompactFlash
Type: I, II
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 0.635 mm
Termination Style: SMD
Contact Material: Phosphor Bronze
Contact Plating: Gold
Height: 7.6 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Length: 47.23 mm
Mounting Type: Standard
Orientation: Horizontal
Packaging: Tray
Series: 55358
Factory Pack Quantity: 90
Tradename: CompactFlash
Part # Aliases: 0553585028
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.07
10:
$14.78
25:
$13.30
100:
$12.45
250:
$11.31
500:
$10.49
$9.83

To add to a project, please Log In.

172639243 167858023 129877524 143080215