|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-55201-0878
Manufacturer Part #:

55201-0878

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 80 Ckt Vert. Plug 0.5mm w/ solder tab
Mouser Online Catalog Page 1,731, Mouser Online Catalog
PDF Page 1,731, PDF Catalog Page
55201-0878 Datasheet 55201-0878 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Receptacles
Number of Positions: 80 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 500 mA
Voltage Rating: 50 V
Series: 55201
Packaging: Reel
Contact Material: Brass
Contact Plating: Gold
Housing Material: Thermoplastic
Factory Pack Quantity: 2500
Tradename: SlimStack
Part # Aliases: 0552010878
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.87
10:
$9.43
25:
$8.58
50:
$8.15
100:
$7.93
250:
$7.07
500:
$6.64
$5.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$5.57
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122402623 182075237 682250394 143080215 167858023 172639243 172572485