|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-54819-0589
Manufacturer Part #:

54819-0589

Manufacturer:

Description:
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type B Connectors
Standard: USB
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Gender: Female
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Color: Black
Packaging: Reel
Series: 54819
Factory Pack Quantity: 900
Part # Aliases: 0548190589
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2103-GM I/O Controller Interface IC 3,697
87832-1420 Headers & Wire Housings 12,591
SP0503BAHTG TVS Diode Arrays 18,823
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,429
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,109
ZX62D-AB-5P8 USB Connectors 12,459
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,064
PIC24FJ32GB002-I/SS 16-bit Microcontrollers - MCU 357
GRM31CR61C106KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,407
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 805,418
Real Time Availability
Stock:
2,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.63
10:
$1.49
25:
$1.39
50:
$1.27
100:
$1.16
250:
$1.01
500:
$0.964
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142743781 142473124 151199720 143080215 167858023 102261304 112251026 133542889 172639243 112182318 152174287