|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-54802-0439
Manufacturer Part #:

54802-0439

Manufacturer:

Description:
IEEE 1394 Connectors 0.8 I/O Skt HsgAssyF langeInverseType4Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Number of Positions: 4 Position
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Male
Current Rating: 500 mA
Mounting Style: Through Hole
Brand: Molex
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tray
Series: 54802
Standard: IEEE 1394
Factory Pack Quantity: 400
Voltage Rating: 5 V
Part # Aliases: 0548020439
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 400
Multiples: 400
Pricing (USD)
400:
$1.85
800:
$1.53

To add to a project, please Log In.

172639243 167858023