Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-54722-0607
Manufacturer Part #:

54722-0607

Manufacturer:

Description: Board to Board & Mezzanine Connectors .5MM VERT REC 60CKT SMT DUAL ROW
Silverlight Page 1,690, Mouser Enhanced Catalog
PDF Page 1,690, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: 54722
Product Type: Receptacles
Pitch: 0.5 mm
Stack Height: 1.5 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 60
Number of Rows: 2
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SlimStack
Part # Aliases: 0547220607 54722-0607-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.70
  10: $5.03
  25: $3.28
  50: $2.79
  100: $2.60
  250: $2.51
  500: $2.47
  1,000: $2.45
  1,500: $2.44
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
55560-0607
Board to Board & Mezzanine Connectors .5MM VERT PL ...
Molex
1: $4.84
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
FH12-15S-0.5SH(55)
FFC & FPC Connectors 0.5MM 15 POS R/A BTTM SMT GLD
Hirose Connector
1: $2.08
TPS2553DBVT
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.81
TPS73625DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.18
DF40HC(3.5)-60DS-0.4V(51)
Board to Board & Mezzanine Connectors 60P RECPT 3. ...
Hirose Connector
1: $1.90
MAX4906EFELB+T
Power Switch ICs - USB Full-Speed USB 2.0 Switch
Maxim Integrated
1: $3.87
1-338068-0
Headers & Wire Housings FOB 10P TOP ENTRY W/LATCH
TE Connectivity / AMP
1: $0.90
5019
Test Points TEST POINT
Keystone Electronics
1: $0.30
ECH-U1C273JX5
Film Capacitors 0.027uF 16volts 5% 1206 PPS Film
Panasonic Electronic Components
1: $0.38
GRM1555C1H361GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 360pF ...
Murata Electronics
1: $0.10
MBR130T1G
Schottky Diodes & Rectifiers 1A 30V
ON Semiconductor
1: $0.35
BSH103,215
MOSFET N-CH 30V 0.85A
NXP Semiconductors
1: $0.38
RK73H1ETTP10R0F
Thick Film Resistors - SMD 1/16watts 10ohms 1%
KOA Speer
1: $0.08
ECH-U1H182GX5
Film Capacitors 1800pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.33
598-8840-307F
Standard LEDs - SMD YGB Water Clear 150/300/140mcd
Dialight
1: $1.71
TLR1ETTP10LJ
Current Sense Resistors - SMD CurrentSenseResistor ...
KOA Speer
1: $0.49
C0805C562J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.38
74766-8006
Cable Assemblies DP-DVI (SL) Dongle D DP-end elec ...
Molex
2040: $10.48

122402623 182075237 130129009 172572485 682250394