Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-54548-2070
Manufacturer Part #:

54548-2070

Manufacturer:

Description: FFC & FPC Connectors RA SMT ZIF BOTTOM 20 FFC/FPC
Silverlight Page 1,710, Mouser Enhanced Catalog
PDF Page 1,710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 54548
Pitch: 0.5 mm
Number of Positions / Contacts: 20
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Tin Bismuth
Voltage Rating: 50 V
Current Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: Solder
Part # Aliases: 0545482070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,840 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  10: $2.17
  100: $1.96
  250: $1.76
  500: $1.63
  1,000: $1.46
  2,000: $1.21
  5,000: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
XF2J-1024-11A
FFC & FPC Connectors .5mm SlideLock 10Pin ZIF Sing ...
Omron Electronics
1: $1.38
SN74LVC1G00DCKR
Logic Gates 2-Input
Texas Instruments
1: $0.12
FPF2123
Power Switch ICs - Power Distribution SOT23-5 ADV ...
Fairchild Semiconductor
1: $1.16
503308-3010
Board to Board & Mezzanine Connectors 0.4 B/B Plug ...
Molex
1: $2.34
2920L250DR
Resettable Fuses 2.50A 15V 2920
Littelfuse
1: $0.67
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
50105C
Common Mode Filters / Chokes CMC 1.0mH 0.7A SM tor ...
Murata Power Solutions
1: $2.60
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
PCM12SMTR
Slide Switches 0.3A SPDT ON-ON
C&K Components
1: $0.85
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
SI3460BDV-T1-E3
MOSFET 20V 8.0A 3.5W
Vishay/Siliconix
1: $0.95
ABMM-7.3728MHZ-B2-T
Crystals 7.3728MHz 20ppm 18pF -20C +70C
ABRACON
1: $1.20
54550-2094
FFC & FPC Connectors RA SMT ZIF TOP 20P FFC/FPC
Molex
1: $2.34
54132-3097
FFC & FPC Connectors 30CKT RA SMT ZIF BOTTOM CONTA ...
Molex
1: $1.96
SMBJ7.5A
TVS Diodes - Transient Voltage Suppressors 7.5Vr 6 ...
Littelfuse
1: $0.38
FBMH3216HM501NT
EMI Filter Beads, Chokes & Arrays FER BD HI CUR CH ...
Taiyo Yuden
1: $0.25
54548-2470
FFC & FPC Connectors RA SMT ZIF BOTTOM 24 FFC/FPC
Molex
1: $2.81

174975737 172125801