Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-54393-2781
Manufacturer Part #:

54393-2781

Manufacturer:

Description: FFC & FPC Connectors 0.3 FPC ZIF EO Hsg A ssy 27Ckt EmbsTp Pkg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 54393
Pitch: 0.3 mm
Number of Positions / Contacts: 27
Mounting Angle: Right
Mounting Style: SMD/SMT
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.2 A
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: Solder
Tradename: Easy-On
Part # Aliases: 0543932781
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.62
  10: $2.13
  100: $1.69
  500: $1.55
  1,000: $1.40
  2,000: $1.26
  5,000: $1.23

To add to a project, please Log In.

163904967 172125801