Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-54150-0878
Manufacturer Part #:

54150-0878

Manufacturer:

Description: Board to Board & Mezzanine Connectors 80 Ckt Vert. Recept. 0.5mm w/ solder tab
Mouser Online Catalog Page 1,789, Mouser Online Catalog
PDF Page 1,789, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 54150
Product Type: Receptacles
Pitch: 0.5 mm
Stack Height: 2.5 mm
Mounting Angle: Vertical
Number of Positions: 80
Number of Rows: 2
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 500 mA
Termination Style: SMD
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SlimStack
Part # Aliases: 0541500878
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.29
  10: $4.12
  25: $3.78
  50: $3.58
  100: $3.19
  250: $2.90
  500: $2.70
  1,000: $2.49
  1,500: $2.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53949-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $5.47
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.63
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
TPS62740DSST
Voltage Regulators - Switching Regulators 360-nA I ...
Texas Instruments
1: $3.32
TPS63030DSKT
Voltage Regulators - Switching Regulators Hi Eff S ...
Texas Instruments
1: $3.13
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $13.52
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $1.12
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
TPS2113APWR
Power Switch ICs - Power Distribution Autoswitchin ...
Texas Instruments
1: $2.15
TLV2760IDBVT
Operational Amplifiers - Op Amps MicroPower
Texas Instruments
1: $2.21
TPS76928DBVR
LDO Voltage Regulators 2.8V 100mA LDO
Texas Instruments
1: $0.89
TXS0102DCTR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $1.07
BRC2012T2R2MD
Fixed Inductors INDCTR BTM-SRF WND 0805 2.2uH 20%
Taiyo Yuden
1: $0.28
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
PMEG4005CT,215
Schottky Diodes & Rectifiers SCHOTTKY DIODE 31ACDB ...
NXP Semiconductors
1: $0.44
ADM3485ARZ
RS-422/RS-485 Interface IC 3.3V Low Pwr Half Duplx ...
Analog Devices
1: $2.67
FX2CA2-32P-1.27DSA(71)
Board to Board & Mezzanine Connectors 32P STRAIGHT ...
Hirose Connector
1: $4.05
M22-7130342
Headers & Wire Housings 3 PIN SIL VERTICAL GOLD+TI ...
Harwin
1: $1.02
AS4C4M16S-6TIN
DRAM 64Mb, 3.3V, 166Mhz 4M x 16 SDRAM
Alliance Memory
1: $1.70

122402623 182075237 682250394 143080215 172639243 172572485 130129009 1678580235-0412-1false