|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-53984-0671
Manufacturer Part #:

53984-0671

Manufacturer:

Description:
IEEE 1394 Connectors SHEILDED I/O PCB SKT RIGHT ANGLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Gender: Female
Current Rating: 500 mA
Mounting Style: Through Hole
Termination Style: Solder Tab
Color: Black
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: 53984
Standard: IEEE 1394
Factory Pack Quantity: 450
Voltage Rating: 40 V
Part # Aliases: 0539840671
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,486
S29AL016J70TFI010 Flash Memory 5,546
48099-4000 PCI Express / PCI Connectors 9,411
STM32F103C8T6 ARM Microcontrollers - MCU 2,088
V275LA20AP Varistors 7,660
PIC16F1789-I/PT 8-bit Microcontrollers - MCU 1,276
OPA835IDBVT High Speed Operational Amplifiers 1,644
REF3012AIDBZR Voltage References 3,662
PDS560-13 Schottky Diodes & Rectifiers 7,589
MAX5531ETC+ Digital to Analog Converters - DAC 97
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.62
10:
$4.49
100:
$4.19
250:
$3.74
500:
$3.33
$3.08
$2.69

To add to a project, please Log In.

143080215 172639243 167858023