Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-53460-0619
Manufacturer Part #:

53460-0619

Manufacturer:

Description: Firewire Connectors 2.00MM SHLD PCB SKT RA W/SOLDER TABS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Connectors
Standard: IEEE 1394
Number of Positions / Contacts: 6
Pitch: 2 mm
Contact Plating: Gold
Gender: Female
Current Rating: 0.5 A
Mounting Style: Through Hole
Termination Style: Solder Tab
Connector Type: Firewire Receptacle
Color: Black
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Number of Ports: 1
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Series: 53460
Factory Pack Quantity: 1200
Voltage Rating: 40 V
Part # Aliases: 0534600619
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.46
  10: $3.12
  100: $2.78
  500: $1.72
  1,000: $1.61
  2,000: $1.56
  5,000: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-GPS-SG-B
GPS Modules GPS Receiver Module
Linx Technologies
1: $22.65
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
RXM-GPS-SG-T
GPS Modules GPS Receiver Module
Linx Technologies
1: $34.93
DC-ME-01T-C
Networking Modules Single DC-ME-01T-C Unit
Digi International
1: $52.50
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
LM2841YMK-ADJL/NOPB
DC/DC Switching Regulators 300MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.58
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
53460-0629
Firewire Connectors 6P SOCKET R/A
Molex
1: $2.84
C5750X7R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $2.52
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
FIT2211/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $2.32
MP820-5.00K-1%
Thick Film Resistors - Through Hole 5K ohm 20W 1% ...
Caddock
1: $6.61
24FC128-I/ST
EEPROM 16kx8 - 2.5V HI-Spd
Microchip Technology
1: $0.73
MP820-25.0-1%
Thick Film Resistors - Through Hole 25 ohm 20W 1% ...
Caddock
1: $6.61
1990766
Fixed Terminal Blocks SPT 1.5/ 5-H-3.5 3.5MM 5P HO ...
Phoenix Contact
1: $2.45
S305T
Toggle Switches SPDT ON-MOM MED/HIGH SCREW LUG
NKK Switches
1: $6.51

000000001