|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-53375-0410
Manufacturer Part #:

53375-0410

Manufacturer:

Description:
Headers & Wire Housings 2.50MM 4P VERT HDR FRCTN POS LOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 4 Position
Pitch: 2.5 mm
Number of Rows: 1 Row
Mounting Style: Kinked Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 53375
Tradename: Mini-Lock
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 3 A
Housing Gender: -
Housing Material: Polyester
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1200
Voltage Rating: 250 V
Part # Aliases: 0533750410
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
51103-0300

Headers & Wire Housings

14,318

Designed for Use With
51103-0500

Headers & Wire Housings

9,002

Designed for Use With
51103-0200

Headers & Wire Housings

16,699

51163-0400 Headers & Wire Housings 10,298
51102-0400 Headers & Wire Housings 855
ImageMfr. Part #DescriptionStock 
53375-0610 Headers & Wire Housings 3,581
50351-8100 Headers & Wire Housings 29,746
53375-0210 Headers & Wire Housings 3,250
53375-0310 Headers & Wire Housings 1,215
53375-0510 Headers & Wire Housings 1,045
53375-0810 Headers & Wire Housings 925
53375-1010 Headers & Wire Housings 1,212
51102-0400 Headers & Wire Housings 855
50351-8000 (Cut Strip) Headers & Wire Housings 1,300
Real Time Availability
Stock:
2,234 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.57
100:
$0.47
500:
$0.45
$0.392
$0.32
$0.318
$0.299

To add to a project, please Log In.

143080215 172639243 167858023