|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-53048-0510
Manufacturer Part #:

53048-0510

Manufacturer:

Description:
Headers & Wire Housings RIGHT ANGLE HDR 5P
Mouser Online Catalog Page 1,733, Mouser Online Catalog
PDF Page 1,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 5 Position
Pitch: 1.25 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1 A
Housing Material: Nylon
Packaging: Tray
Row Spacing: -
Series: 53048
Factory Pack Quantity: 4000
Tradename: PicoBlade
Voltage Rating: 125 V
Part # Aliases: 0530480510
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
51021-0600

Headers & Wire Housings

37,060

Designed for Use With
51021-0300

Headers & Wire Housings

37,956

51021-0500 Headers & Wire Housings 15,329
Designed for Use With
51021-0400

Headers & Wire Housings

17,712

Designed for Use With
51021-1400

Headers & Wire Housings

2,572

ImageMfr. Part #DescriptionStock 
50079-8100 Headers & Wire Housings 87,498
51021-0500 Headers & Wire Housings 15,329
51021-0300 Headers & Wire Housings 37,956
51021-0200 Headers & Wire Housings 21,538
51021-0400 Headers & Wire Housings 17,712
51021-0600 Headers & Wire Housings 37,060
50058-8000 (Cut Strip) Headers & Wire Housings 46,400
53047-0510 Headers & Wire Housings 1,581
53048-0210 Headers & Wire Housings 4,245
Real Time Availability
Stock:
3,946 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.478
  100: $0.418
  500: $0.312
  1,000: $0.273
  2,000: $0.257
  5,000: $0.249

To add to a project, please Log In.

143080215 167858023 172639243