Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-52437-3071
Manufacturer Part #:

52437-3071

Manufacturer:

Description: FFC & FPC Connectors 30CKT RA SMT ZIF BOTTOM CONTACT
Silverlight Page 1,710, Mouser Enhanced Catalog
PDF Page 1,710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 52437
Pitch: 0.5 mm
Number of Positions / Contacts: 30
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.5 A
Actuation Type: ZIF
Contact Location: Bottom Contact
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: Solder
Wire Type: FFC/FPC
Part # Aliases: 0524373071
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.18
  10: $2.67
  100: $2.29
  250: $2.11
  500: $1.90
  1,000: $1.67
  2,000: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
12063A103FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $2.55
52435-3071
FFC & FPC Connectors RA SMT ZIF TOP 30P GOLD
Molex
1: $2.88
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
1-480426-0
Power to the Board PIN PANEL 4 CIRCUITS
TE Connectivity / AMP
1: $0.52
MAX5434LEZT+T
Digital Potentiometer ICs 32-Tap Nonvolatile I2C L ...
Maxim Integrated
1: $1.49
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
PMGD8000LN,115
MOSFET N-CH TRENCH DL 30V
NXP Semiconductors
1: $0.37
21020-0321
FFC / FPC Jumper Cables 0.5mm JUMPER 30POS Type A ...
Molex
1: $6.71
MAX3161ECAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $16.12
NTS4173PT1G
MOSFET PFET SC70 30V TR
ON Semiconductor
1: $0.13
78250MVC
Power Transformers 2mH 9pF 6 pin SM
Murata Power Solutions
1: $3.43
LD29150DT33R
Low Dropout Regulators - LDO 3.3V 1.5A Very Low
STMicroelectronics
1: $1.07
CRCW08053K16FKEA
Thick Film Resistors - SMD 1/8watt 3.16Kohms 1% 10 ...
Vishay/Dale
1: $0.22
293D686X9010C2TE3
Tantalum Capacitors - Solid SMD 68uF 10volts 10% C ...
Vishay/Sprague
1: $1.09
CRCW080533R0JNEA
Thick Film Resistors - SMD 1/8watt 33ohms 5% 200pp ...
Vishay/Dale
1: $0.22
98266-0326
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 30CKT T ...
Molex
1: $5.27

172125801 174975737 139436990