|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-52271-2579
Manufacturer Part #:

52271-2579

Manufacturer:

Description:
FFC & FPC Connectors 1.0 FPC ZIF For SMT SMT EmbsTp Pkg 25Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Board Mount
Number of Positions: 25 Position
Pitch: 1 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Tin Bismuth
Current Rating: 500 mA
Series: 52271
Packaging: Reel
Contact Material: Phosphor Bronze
Housing Material: Nylon
Factory Pack Quantity: 1000
Tradename: Easy-On
Voltage Rating: 50 VAC/DC
Part # Aliases: 0522712579
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1307Z+ Real Time Clock 4,761
APHBM2012SURKCGKC Standard LEDs - SMD 67,363
FSMRA4JH04 Tactile Switches 30,505
ATMEGA1284-AU 8-bit Microcontrollers - MCU 249
1-1734775-1 USB Connectors 2,039
84952-4 FFC & FPC Connectors 6,632
84953-4 FFC & FPC Connectors 8,268
MF-PSMF050X-2 Resettable Fuses - PPTC 11,693
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 206,543
50394-8200 Headers & Wire Housings 28,475
Real Time Availability
Stock:
468 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.88
10:
$2.83
100:
$2.79
500:
$2.69
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.32
$1.29
$1.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147494083 196115157 172125801 143080215 167858023 172639243