Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-52030-2229
Manufacturer Part #:

52030-2229

Manufacturer:

Description: FFC & FPC Connectors 1MM FFC/FPC CONN 22CK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: 52030
Pitch: 1 mm
Number of Positions / Contacts: 22
Mounting Angle: Vertical
Mounting Style: Through Hole
Contact Plating: Tin Bismuth
Voltage Rating: 50 V
Current Rating: 1 A
Actuation Type: ZIF
Packaging: Tray
Factory Pack Quantity: 1000
Termination Style: Solder
Part # Aliases: 0520302229
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,239 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1315
Multiples: 1
Pricing (USD)
  1,315: $2.36
  2,000: $2.26
  5,000: $2.21
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI4562DY-T1-E3
MOSFET 20V 7.1/6.2A 2W
Vishay/Siliconix
1: $2.21
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
MAX233CPP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.21
CC0603MRX5R5BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
4000: $0.05
046240054005800+
FFC & FPC Connectors 54P ZIF RIGHT ANGLE SMT
AVX Connectors
1: $3.65
SKHHLWA010
Tactile Switches 6.0x6.0x5.85mm 260gf
ALPS
1: $0.30
52030-1829
FFC & FPC Connectors 1mm VERT ZIF RECP 18
Molex
1: $1.70
87264-1652
Headers & Wire Housings 16CIR SIDE ENT RECP
Molex
1: $2.48
CXA-L10L
EL/CCFL Inverters & Accessories Non-Dimming
TDK
1: $10.26
PCM1792ADB
Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSe ...
Texas Instruments
1: $12.46

172125801