Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-51387-0578
Manufacturer Part #:

51387-0578

Manufacturer:

Description: USB Connectors USB Mini-B Recept On-The-Go Rt.Angle
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 5
Gender: Female
Current Rating: 1 A
Termination Style: Solder Tab
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Rugged durability up to 5,000 cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Vertical
Operating Temperature Range: 0 C to + 50 C
Packaging: Reel
Series: 51387
Factory Pack Quantity: 6000
Voltage Rating: 30 VAC/DC
Part # Aliases: 0513870578
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.38
  10: $1.27
  25: $1.16
  50: $1.07
  100: $0.98
  250: $0.91
  500: $0.84
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.72
  2,000: $0.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88753-8202
USB Cables / IEEE 1394 Cables USB MINI-A TO MINI-B ...
Molex
1: $5.93
88753-8200
USB Cables / IEEE 1394 Cables USB CABLE ASSY 1.0M ...
Molex
1: $3.17
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $2.20
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.73
CONSMA002
RF Connectors / Coaxial Connectors SMA Female Righ ...
Linx Technologies
1: $3.31
DS90UB914ATRHSTQ1
Serializers & Deserializers - Serdes 25-100MHz 10/ ...
Texas Instruments
1: $12.01
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.44
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic
1: $0.21
PMV65XP,215
MOSFET P-CH TRENCH 20V
NXP Semiconductors
1: $0.47
SN65220DBVT
TVS Diode Arrays Single USB Port
Texas Instruments
1: $1.03
C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.11
BLM18SG121TN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHMS
Murata Electronics
1: $0.15
GRM155R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $0.95
54819-0589
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.63
APTB1612ESGC-F01
Standard LEDs - SMD Red/Grn 625/568nm Water Clear ...
Kingbright
1: $0.30
PESD5V0S1UA,115
TVS Diodes - Transient Voltage Suppressors PROTECT ...
NXP Semiconductors
1: $0.42

151199720 143080215 112251026 133542889 172639243 102261304 167858023 148513746 152174287