|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-51387-0530
Manufacturer Part #:

51387-0530

Manufacturer:

Description:
USB Connectors USB MINI-B RCPT R/A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type B Connectors
Standard: USB
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Gender: Female
Current Rating: 1 A
Termination Style: Solder Tab
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Mounting Angle: Horizontal
Operating Temperature Range: 0 C to + 50 C
Packaging: Reel
Series: 51387
Factory Pack Quantity: 1200
Voltage Rating: 30 VAC/DC
Part # Aliases: 0513870530
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
88753-8202 USB Cables / IEEE 1394 Cables 1,747
88753-8200 USB Cables / IEEE 1394 Cables 1,581
ImageMfr. Part #DescriptionStock 
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,029
46765-2001 HDMI, Displayport & DVI Connectors 2,418
CRCW06030000Z0EA Thick Film Resistors - SMD 1,350,078
DF13-10S-1.25C Headers & Wire Housings 12,857
CRCW060310K0FKEA Thick Film Resistors - SMD 1,066,363
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 193,243
B220A-13-F Schottky Diodes & Rectifiers 13,224
CRCW0603100KFKEA Thick Film Resistors - SMD 525,321
S29GL512P10FFIR10 Flash Memory 103
C1608X5R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,362
Real Time Availability
Stock:
4,879 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.89
10:
$0.79
100:
$0.701
500:
$0.631
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.51
$0.462
$0.446
$0.414
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151199720 139649758 143080215 148513746 167858023 102261304 112182318 152174287 172639243 112251026 133542889