Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-51338-1074
Manufacturer Part #:

51338-1074

Manufacturer:

Description: Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-B endTl100CktEmbsTpPkg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 51338
Product Type: Receptacles
Pitch: 0.4 mm
Mounting Angle: Vertical
Number of Positions: 100
Number of Rows: 2
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 VAC/DC
Current Rating: 300 mA
Termination Style: SMD
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: SlimStack
Part # Aliases: 0513381074
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,362 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.55
  10: $3.08
  100: $2.24
  500: $2.08
  1,000: $1.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.79
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
55909-1074
Board to Board & Mezzanine Connectors 0.4 BtB Plg ...
Molex
1: $7.63
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.95
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
TPS71533DCKR
LDO Voltage Regulators 50mA 3.3V HI LDO
Texas Instruments
1: $0.89
PA.25a
Antennas CELL PNTABND CERAM ONBRD ANT SMT
Taoglas
1: $11.34
ECS-110.5-20-5PX-TR
Crystals 11.0592MHz 20pF
ECS
1: $0.41
VS-MBRA140TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.45
MSP430FG4619IPZ
16-bit Microcontrollers - MCU 16-Bit 120KB Flash 4 ...
Texas Instruments
1: $15.74
SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.04
10061913-100CLF
PCI Express / PCI Connectors 36 POS SMT CONN
FCI
1: $2.94
NC7SZ157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.41
1881464
Pluggable Terminal Blocks 4 Pos 2.5mm pitch Throug ...
Phoenix Contact
1: $1.61
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
MCP1702T-3302E/CB
LDO Voltage Regulators LDO w/ Low Quiescent
Microchip Technology
1: $0.52
MIC94083YFT TR
USB Switch ICs High-side Load Switch, 1.5A, 67mOhm ...
Micrel
1: $1.10
592D108X96R3X2T20H
Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10 ...
Vishay / Sprague
1: $8.64
1419742
Circular Metric Connectors SACC-DSI- M12MS-4CON-M1 ...
Phoenix Contact
1: $13.66

172572485 172639243 143080215 130129009 167858023