|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-51090-1200
Manufacturer Part #:

51090-1200

Manufacturer:

Description:
Headers & Wire Housings 2MM SR 12P CRIMP HSG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 12 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Series: 51090
Tradename: Mi II
Contact Material: -
Housing Material: Polyester
Mating Post Length: -
Factory Pack Quantity: 4000
Termination Post Length: -
Part # Aliases: 0510901200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53325-1260 Headers & Wire Housings 93
53324-1260 Headers & Wire Housings 281
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 8000
Multiples: 4000
Pricing (USD)
$0.207
$0.197
$0.188
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings 12CKT WTB HSG

To add to a project, please Log In.

174975737 167858023 172639243