Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-51089-4005
Manufacturer Part #:

51089-4005

Manufacturer:

Description: Headers & Wire Housings 2 WtB Dual Row Crimp mp Rec Hsg 40Ckt H>F
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: 51089
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 40
Number of Rows: 2
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Polyester
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Mi II
Part # Aliases: 0510894005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.89
  100: $0.774
  500: $0.697
  1,000: $0.619
  2,000: $0.515
  5,000: $0.503
  10,000: $0.477

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53314-4065
Headers & Wire Housings 40CKT WTB HDR DR VERT
Molex
1: $5.01
53313-4065
Headers & Wire Housings 2.0 WtB Str Dual-Row Wafer ...
Molex
1: $4.67
63819-0500
Crimpers HAND CRIMP TOOL 24-30 AWG
Molex
1: $289.42
50641-8141
Headers & Wire Housings PANELMATE TERM 28-30
Molex
1: $0.42
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
SFH 205 FA
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
G6S-2F-TR DC5
Low Signal Relays - PCB Gullwing NonLatching DPDT ...
Omron Electronics
1: $3.31
63811-7900
Crimpers HAND CRIMP
Molex
1: $296.26
HVC2512-100MFT18
Thick Film Resistors - SMD 1watt 100M ohm 1%
Welwyn Components
1: $1.56
C2012X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
20-101-1255
Single Board Computers BL4S100 512K w/ XBee
Rabbit Semiconductor
1: $149.00
V82ZA12P
Varistors 4500A 2500pF
Littelfuse
1: $0.43
FI-W15S
FFC & FPC Connectors 15P 1.25MM DUAL RW
JAE Electronics
1: $1.67
LS L29K-H1J2-1-Z
Standard LEDs - SMD Super Red, 630nm 20mcd, 2mA
OSRAM Opto Semiconductors
1: $0.21
FMMT619TA
Transistors Bipolar - BJT NPN SuperSOT
Diodes Inc. / Zetex
1: $0.55
SN74AHCT08DR
Logic Gates Quad 2-Input Pos
Texas Instruments
1: $0.57
101-1279
Enclosures, Boxes, & Cases BL4S100 Plastic Enclosu ...
Rabbit Semiconductor
1: $29.00
EEE-1VA220SP
Aluminum Electrolytic Capacitors - SMD 22uF 35V
Panasonic Electronic Components
1: $0.21
VIPER26HD
AC/DC Switching Converters VIPer Plus 800V Fixed f ...
STMicroelectronics
1: $1.20
MCP1406-E/SN
Power Driver ICs 6A Single
Microchip Technology
1: $1.04

000000001