Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-51065-0700
Manufacturer Part #:

51065-0700

Manufacturer:

Description: Headers & Wire Housings 2MM W-T-B HSG 7P friction lock
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: 51065
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 7
Number of Rows: 1
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Polyester
Packaging: Bag
Factory Pack Quantity: 3000
Tradename: Micro-Latch
Part # Aliases: 0510650700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,012 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  500: $0.084
  1,000: $0.076
  5,000: $0.068
  10,000: $0.058

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53254-0770
Headers & Wire Housings New 2.0 WtB Wafer As B Waf ...
Molex
1: $0.36
53253-0770
Headers & Wire Housings New 2.0 WtB Wafer As Wafer ...
Molex
1: $0.40
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
161-2225-EX
Phone Connectors 2.5MM STEREO JK
1: $1.73
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
1825527
Pluggable Terminal Blocks IC 2 5/ 4-STGF-5 08
Phoenix Contact
1: $7.07
39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.45
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
SSCDRNN030PAAA5
Board Mount Pressure / Force Sensors DIP Radial 30 ...
Honeywell
1: $30.05
51065-0200
Headers & Wire Housings 2P FL WIRE TO BRDHSG
Molex
1: $0.11
19075-0003
Terminals STAR 18-22 AWG 08 STUD
Molex
1: $0.19
51065-0800
Headers & Wire Housings 2MM W-T-B HSG 8P friction ...
Molex
1: $0.21
UBW1E102MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $3.24
51065-0500
Headers & Wire Housings 2MM W-T-B HSG 5P friction ...
Molex
1: $0.17
51065-0300
Headers & Wire Housings 2MM W-T-B HSG 3P friction ...
Molex
1: $0.12
50212-8000
Headers & Wire Housings SOCKET 24-30AWG REEL
Molex
1: $0.06

000000001