|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-51004-0700
Manufacturer Part #:

51004-0700

Manufacturer:

Description:
Headers & Wire Housings 2MM W-T-B HSG 7P friction lock
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 7 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: Crimp
Contact Gender: Socket (Female)
Series: 51004
Tradename: MicroBlade
Current Rating: 2 A
Housing Material: Polyester
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: 0510040700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
53014-0710 Headers & Wire Housings 1,150
53015-0710 Headers & Wire Housings 450
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 212,018
50011-8100 Headers & Wire Housings 17,300
51021-0600 Headers & Wire Housings 12,862
22-01-3027 Headers & Wire Housings 54,443
51004-0200 Headers & Wire Housings 2,977
51004-0400 Headers & Wire Housings 6,139
50011-8000 (Cut Strip) Headers & Wire Housings 4,800
51004-0800 Headers & Wire Housings 912
53014-0710 Headers & Wire Housings 1,150
53014-0210 Headers & Wire Housings 2,214
Real Time Availability
Stock:
1,735 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.348
100:
$0.305
500:
$0.29
$0.24
$0.218
$0.211
$0.204
$0.192

To add to a project, please Log In.

682250050 143080215 167858023 172639243